8GK9911-0KK40 | Siemens
Cable support rail, steel, (W) 1000 mm, for ALPHA 400/630/1250 DIN, 8GK9911-0KK40
Unit Price (€ / pc.)
27.7151 € *
Available: 0 pcs.
Leadtime: On Request **
Cable support rail, 8GK9911-0KK40, Siemens
ALPHA 630 DIN, cable propping bar, W=1000.
Technical specifications
Breite | 1000 mm | |
Geeignet für | ALPHA 400/630/1250 DIN | |
Material | Stahl | |
Zubehörart | Kabelabfangschiene |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |