8GK9911-1KK00 | Siemens
Cross member, (W) 250 mm, 8GK9911-1KK00
Unit Price (€ / pc.)
55.811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cross member, 8GK9911-1KK00, Siemens
ALPHA, cross arm, for busbar system, W: 250 mm, zinc-plated.
Technical specifications
Breite | 250 mm | |
Produkt-Art | Querträger |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |