8GK9912-0KK40 | Siemens
Wall mounting rail, steel, (L) 1000 mm, for ALPHA 160/400 DIN, 8GK9912-0KK40
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wall mounting rail, 8GK9912-0KK40, Siemens
ALPHA 160/400 DIN, Wall-mounting rail L=1000 mm.
Technical specifications
Geeignet für | ALPHA 160/400 DIN | |
Länge | 1000 mm | |
Material | Stahl | |
Produkt-Art | Wandbefestigungsschiene |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83024900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |