8GK9912-0KK50 | Siemens

Wall mounting rail, steel, (L) 1250 mm, for ALPHA 160/400 DIN, 8GK9912-0KK50

Order No.: 81P8297
EAN: 4001869279701
MPN:
8GK9912-0KK50
8GK99120KK50
8GK9912-0KK50 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5025 €

Wall mounting rail, 8GK9912-0KK50, Siemens

ALPHA 160/400 DIN, Wall-mounting rail L=1250 mm.

Technical specifications
Geeignet für ALPHA 160/400 DIN
Länge 1250 mm
Material Stahl
Produkt-Art Wandbefestigungsschiene
Logistics
Ursprungsland DE
Zolltarifnummer 83024900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes