8GS2078-4 | Siemens

Quick assembly kit, (W x H) 250 x 1350 mm, gray, 8GS2078-4

Order No.: 81P8953
EAN: 4001869287300
MPN:
8GS2078-4
8GS20784
Series: ALPHA-ZS
8GS2078-4 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
201.5146 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
201.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.5146 €

Quick assembly kit, 8GS2078-4, Siemens

ALPHA-ZS, Quick assembly kit H=1350 mm, W=250 mm 2 counters.

Technical specifications
Width 250 mm
Colour grau
Height 1350 mm
Product type Schnellmontagebausatz
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes