8GS2097-2 | Siemens
Quick assembly kit, (W x H) 250 x 1200 mm, gray, 8GS2097-2
Unit Price (€ / pc.)
310.3044 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Quick assembly kit, 8GS2097-2, Siemens
ALPHA-ZS, Quick assembly kit H=1200 mm, W=250 mm 1 reserve section, 3 distribution rows.
Technical specifications
Width | 250 mm | |
Colour | grau | |
Height | 1200 mm | |
Product type | Schnellmontagebausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |