8GS4016-1 | Siemens

Quick assembly kit, (W x H) 250 x 900 mm, gray, for telecommunications, 8GS4016-1

Order No.: 81P8950
EAN: 4001869299693
MPN:
8GS4016-1
8GS40161
Series: ALPHA-ZS
8GS4016-1 Siemens Accessories for Enclosures Image 1
8GS4016-1 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
152.5342 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
152.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.5342 €

Quick assembly kit, 8GS4016-1, Siemens

ALPHA-ZS, Quick assembly kit for telecommunications, H=900, W=250 with perforated sheet and insert nut.

Technical specifications
Width 250 mm
Colour grau
Suitable for Telekommunikation
Height 900 mm
Product type Schnellmontagebausatz
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes