8GS4027-2 | Siemens
Cover, (W x H) 250 x 150 mm, 8GS4027-2
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cover, 8GS4027-2, Siemens
ALPHA 400-ZS accessory Cover for lower terminal compartment H=150 mm, W=250 mm w. cutout for Tariff switching device protection B6/B10/B16, incl. insulated support.
Technical specifications
Width | 250 mm | |
Height | 150 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |