8GS4030-2 | Siemens
N-clamp, 7 pole, 7-16 mm², straight, blue, for ALPHA, 8GS4030-2
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale
ALPHA-ZS, N terminal, 7-pole 7x 16 mm², blue
Technical specifications
Version | 7-polig, 7-16 mm² | |
Design | gerade | |
Colour | blau | |
Suitable for | ALPHA | |
Product type | N-Klemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |