8MF1000-2AB33 | Siemens
Cover, ventilated, steel, (W x H) 483 x 132.35 mm, 3 U, light gray, for 19 frame, 8MF1000-2AB33
Unit Price (€ / pc.)
43.1018 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover, 8MF1000-2AB33, Siemens
SIVACON, 19 cover, for swing frame, with Ventilation openings 3 HU, RAL 7035.
Technical specifications
Version | belüftet | |
Width | 483 mm | |
Colour | lichtgrau | |
Suitable for | 19 Rahmen | |
Height | 132.35 mm | |
Material | Stahl | |
Product type | Abdeckung | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |