8MF1000-2AR02-3 | Siemens
Swing frame, Powder coated, (W x H x D) 543 x 2000 x 120.5 mm, light gray, for installation of 19 devices, 8MF1000-2AR02-3
Unit Price (€ / pc.)
362.5335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Swing frame, 8MF1000-2AR02-3, Siemens
SIVACON, swing frame, for the installation of 19 devices, load capacity up to 200 kg, H: 2000 mm, powder-coated.
Technical specifications
Version | pulverbeschichtet | |
Width | 543 mm | |
Colour | lichtgrau | |
Suitable for | Installation von 19 Geräten | |
Height | 2000 mm | |
Product type | Schwenkrahmen | |
Depth | 120.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |