8MF1000-2CD16 | Siemens

Decorative panel, metal, (W x H x D) 1000 x 58 x 25 mm, petrol blue, 8MF1000-2CD16

Order No.: 70P6694
EAN: 4001869485881
MPN:
8MF1000-2CD16
8MF10002CD16
Series: SIVACON
8MF1000-2CD16 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
88.8692 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
88.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.8692 €

Trim panel, 8MF1000-2CD16, Siemens

SIVACON, trim strip, W: 1000 mm, above the door with Siemens logo, with cutout for indicator light left, Petrol.

Technical specifications
Width 1000 mm
Colour petrolblau
Height 58 mm
Material Metall
Product type Zierblende
Depth 25 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes