8MF1000-2ES | Siemens
Socket, steel, (H) 100 mm, light gray, 8MF1000-2ES
Unit Price (€ / pc.)
132.3637 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 8MF1000-2ES, Siemens
SIVACON, Base, for corner cabinet, H: 100 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Height | 100 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |