8MF1000-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 2000 x 1000 mm, light gray, for standard empty enclosure, 8MF1000-2GS40

Order No.: 70P6699
EAN: 4001869543888
MPN:
8MF1000-2GS40
8MF10002GS40
Series: SIVACON
8MF1000-2GS40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
544.7106 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
544.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
544.7106 €

Scaffold, 8MF1000-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 1000 mm, T: 1000 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 1000 mm
Colour lichtgrau
Suitable for Standard Leergehäuse
Height 2000 mm
Material Stahl
Product type Gerüst
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes