8MF1000-2HC03-0 | Siemens
Serrated, mounting rail, U shape, (L x W x H x D) 1000 x 20 x 73 x 1000 mm, 8MF1000-2HC03-0
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting rail, 8MF1000-2HC03-0, Siemens
SIVACON, mounting rail, serrated, U- shape L: 1000 mm, zinc-plated.
Technical specifications
Version | Montageschiene | |
Design | U-Form | |
Width | 20 mm | |
Height | 73 mm | |
Length | 1000 mm | |
Product type | gezackt | |
Depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |