8MF1000-2HF12 | Siemens
Shelf, (H) 44.45 mm, light gray, for 19 frame, 8MF1000-2HF12
Unit Price (€ / pc.)
140.1463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Compartment shelf, 8MF1000-2HF12, Siemens
SIVACON, compartment bottom, for 19 frame RAL7035.
Technical specifications
Colour | lichtgrau | |
Suitable for | 19 Rahmen | |
Height | 44.45 mm | |
Product type | Fachboden |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |