8MF1000-2HH2 | Siemens

Universal carrier, steel, (W x H) 516 x 44.5 mm, 1 U, 8MF1000-2HH2

Order No.: 70P6706
EAN: 4001869546988
MPN:
8MF1000-2HH2
8MF10002HH2
Series: SIVACON
8MF1000-2HH2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.8983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8983 €

Universal holder, 8MF1000-2HH2, Siemens

SIVACON, Universal holder for 19 components, f. cable channel, DIN, C rail, 1 HU, zinc-plated.

Technical specifications
Width 516 mm
Height 44.5 mm
Material Stahl
Product type Universalträger
cutting pitch differential 1 HE
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes