8MF1000-2HH3 | Siemens
Universal carrier, (W x H) 516 x 59 mm, 2 U, 8MF1000-2HH3
Unit Price (€ / pc.)
45.8983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal holder, 8MF1000-2HH3, Siemens
SIVACON, Universal holder for 19 components, f. cable channel, DIN, C rail, 2 HU, zinc-plated.
Technical specifications
Width | 516 mm | |
Height | 59 mm | |
Product type | Universalträger | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |