8MF1000-2UB52-0 | Siemens

Base plate, with cut-outs for flanges, square, steel, (W x D) 1000 mm x 1000 mm, 8MF1000-2UB52-0

Order No.: 70P6715
EAN: 4001869545592
MPN:
8MF1000-2UB52-0
8MF10002UB520
Series: SIVACON
8MF1000-2UB52-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
126.5327 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
126.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.5327 €

Base plate, 8MF1000-2UB52-0, Siemens

SIVACON, base, with cutouts for flanges, IPXX, T: 1000 mm, W: 1000 mm, zinc-plated.

Technical specifications
Version mit Ausschnitten für Flansche
Design quadratisch
Width 1000 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IPXX
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes