8MF1000-2UD10-0A | Siemens
Roof, closed, square, steel, (W x D) 1000 mm x 1000 mm, 8MF1000-2UD10-0A
Unit Price (€ / pc.)
88.6669 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof, 8MF1000-2UD10-0A, Siemens
SIVACON, Roof, Closed, IP40, W: 1000 mm, T: 1000 mm, zinc-plated.
Technical specifications
Version | geschlossen | |
Design | quadratisch | |
Width | 1000 mm | |
Material | Stahl | |
Product type | Dach | |
Degree of protection (IP) | IP40 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |