8MF1000-2UE11-0 | Siemens
Base plate, steel, (D) 1000 mm, 8MF1000-2UE11-0
Unit Price (€ / pc.)
96.4495 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base, 8MF1000-2UE11-0, Siemens
SIVACON, base, for corner cabinet, IP55, T: 1000 mm, zinc-plated.
Technical specifications
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP55 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |