8MF1000-2UE11-0A | Siemens

Roof plate, steel, (W x D) 1000 mm x 1000 mm, 8MF1000-2UE11-0A

Order No.: 70P6722
EAN: 4001869544854
MPN:
8MF1000-2UE11-0A
8MF10002UE110A
Series: SIVACON
Siemens
8MF1000-2UE11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.1246 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1246 €

Roof plate, 8MF1000-2UE11-0A, Siemens

SIVACON, Roof, for corner cabinet IP55, T: 1000 mm, zinc-plated.

Technical specifications
Width 1000 mm
Material steel
Degree of protection (IP) IP55
Depth 1000 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes