8MF1000-2UE30-0A | Siemens

Roof plate, steel, (D) 1000 mm, 8MF1000-2UE30-0A

Order No.: 70P6725
EAN: 4001869544939
MPN:
8MF1000-2UE30-0A
8MF10002UE300A
Series: SIVACON
8MF1000-2UE30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
88.4646 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
88.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.4646 €

Roof plate, 8MF1000-2UE30-0A, Siemens

SIVACON, Roof, for corner cabinet with ventilation openings, with Ventilation openings IP40, T: 1000 mm, zinc-plated.

Technical specifications
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes