8MF1000-2UW63-1C | Siemens

Side panel, rectangular, steel, (W x H x D) 1000 x 2000 x 1000 mm, light gray, 8MF1000-2UW63-1C

Order No.: 70P6729
EAN: 4001869545356
MPN:
8MF1000-2UW63-1C
8MF10002UW631C
Series: SIVACON
8MF1000-2UW63-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
247.7699 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
247.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.7699 €

Side panel, 8MF1000-2UW63-1C, Siemens

SIVACON, side panel, flat, IP40, H: 2000 mm, W: 1000 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 1000 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP40
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes