8MF1000-2VB | Siemens

Roof trough overhang, steel, (W x H x D) 49 x 30 x 1000 mm, light gray, 8MF1000-2VB

Order No.: 70P6731
EAN: 4001869490502
MPN:
8MF1000-2VB
8MF10002VB
Series: SIVACON
8MF1000-2VB Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.4071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.4071 €

Roof trough overhang, 8MF1000-2VB, Siemens

SIVACON, Roof tray rim, for cabinet side IPX1, T: 1000 mm, RAL 7035.

Technical specifications
Width 49 mm
Colour lichtgrau
Height 30 mm
Material Stahl
Product type Dachwannenüberstand
Degree of protection (IP) IPX1
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes