8MF1001-2GE30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 2000 x 1000 mm, for corner enclosure, 8MF1001-2GE30

Order No.: 70P6735
EAN: 4001869543406
MPN:
8MF1001-2GE30
8MF10012GE30
Series: SIVACON
8MF1001-2GE30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
448.7847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
448.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.7847 €

Scaffold, 8MF1001-2GE30, Siemens

SIVACON, Supporting structure, for Corner housing H: 2000 mm, W: 1000 mm, T: 1000 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1000 mm
Suitable for Eckgehäuse
Height 2000 mm
Material Stahl
Product type Gerüst
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes