8MF1004-2UD20-0A | Siemens

Roof plate, steel, (W x D) 1000 mm x 400 mm, 8MF1004-2UD20-0A

Order No.: 70P6744
EAN: 4001869487076
MPN:
8MF1004-2UD20-0A
8MF10042UD200A
Series: SIVACON
Siemens
8MF1004-2UD20-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.7277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.7277 €

Roof plate, 8MF1004-2UD20-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 1000 mm, T: 400 mm, zinc-plated.

Technical specifications
Width 1000 mm
Material steel
Degree of protection (IP) IP20
Depth 400 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes