8MF1004-2UE21-0 | Siemens

Base plate, steel, (W x D) 400 mm x 400 mm, 8MF1004-2UE21-0

Order No.: 70P6750
EAN: 4001869546100
MPN:
8MF1004-2UE21-0
8MF10042UE210
Series: SIVACON
Siemens
8MF1004-2UE21-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1395 €

Base, 8MF1004-2UE21-0, Siemens

SIVACON, base, for corner cabinet, IP40, T: 400 mm, zinc-plated.

Technical specifications
Width 400 mm
Material steel
Degree of protection (IP) IP40
Depth 400 mm
Accessory Type base plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes