8MF1004-2VB | Siemens
Roof trough overhang, steel, (W x H x D) 49 x 30 x 400 mm, light gray, 8MF1004-2VB
Unit Price (€ / pc.)
65.4738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof trough overhang, 8MF1004-2VB, Siemens
SIVACON, Roof tray rim, for cabinet side IPX1, T: 400 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof trough overhang | |
| Material | steel | |
| Width | 49 mm | |
| Height | 30 mm | |
| Depth | 400 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IPX1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |