8MF1004-2VH | Siemens

Roof tray, rectangular, steel, (W x D) 1000 mm x 400 mm, light gray, 8MF1004-2VH

Order No.: 70P6753
EAN: 4001869490397
MPN:
8MF1004-2VH
8MF10042VH
Series: SIVACON
8MF1004-2VH Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
111.9195 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
111.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.9195 €

Roof tray, 8MF1004-2VH, Siemens

SIVACON, roof trough, for Increased degree of protection, IPX1, W: 1000 mm, T: 400 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 1000 mm
Colour lichtgrau
Material Stahl
Product type Dachwanne
Degree of protection (IP) IPX1
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes