8MF1005-2AK13-0 | Siemens

Mounting plate, perforated, steel, (H x D) 2000 x 500 mm, for cabinet side, 8MF1005-2AK13-0

Order No.: 70P6755
EAN: 4001869547428
MPN:
8MF1005-2AK13-0
8MF10052AK130
Series: SIVACON
8MF1005-2AK13-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.0376 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
144.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.0376 €

Mounting plate, 8MF1005-2AK13-0, Siemens

SIVACON, Mounting plate, for Cabinet side perforated, T: 500 mm, H: 2000 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type mounting plate
Version perforated
Material steel
Height 2000 mm
Depth 500 mm
Suitable for cabinet side
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes