8MF1005-2UB52-0 | Siemens

Base plate, with cut-outs for flanges, rectangular, steel, (W x D) 1000 mm x 500 mm, 8MF1005-2UB52-0

Order No.: 70P6763
EAN: 4001869547305
MPN:
8MF1005-2UB52-0
8MF10052UB520
Series: SIVACON
8MF1005-2UB52-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.8974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.8974 €

Base plate, 8MF1005-2UB52-0, Siemens

SIVACON, base, with cutouts for flanges, IPXX, T: 500 mm, W: 1000 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type base plate
Version with cut-outs for flanges
Design rectangular
Material steel
Width 1000 mm
Depth 500 mm
Degree of protection (IP) IPXX
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes