8MF1005-2UD20-0A | Siemens

Roof plate, rectangular, steel, (W x D) 1000 mm x 500 mm, 8MF1005-2UD20-0A

Order No.: 70P6767
EAN: 4001869545141
MPN:
8MF1005-2UD20-0A
8MF10052UD200A
Series: SIVACON
8MF1005-2UD20-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
62.3798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.3798 €

Roof plate, 8MF1005-2UD20-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP20, W: 1000 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1000 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP20
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes