8MF1005-2VB | Siemens

Roof trough overhang, steel, (W x H x D) 49 x 30 x 500 mm, light gray, 8MF1005-2VB

Order No.: 70P6769
EAN: 4001869549750
MPN:
8MF1005-2VB
8MF10052VB
Series: SIVACON
8MF1005-2VB Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
65.3786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.3786 €

Roof trough overhang, 8MF1005-2VB, Siemens

SIVACON, roof tray rim, IPX1, D: 500 mm, RAL 7035.

Technical specifications
Width 49 mm
Colour lichtgrau
Height 30 mm
Material Stahl
Product type Dachwannenüberstand
Degree of protection (IP) IPX1
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes