8MF1005-2VH | Siemens

Roof tray, rectangular, steel, (W x D) 1000 mm x 500 mm, light gray, 8MF1005-2VH

Order No.: 70P6770
EAN: 4001869549736
MPN:
8MF1005-2VH
8MF10052VH
Series: SIVACON
8MF1005-2VH Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
117.7743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
117.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.7743 €

Roof tray, 8MF1005-2VH, Siemens

SIVACON, roof trough, IPX1, W: 1000 mm, D: 500 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 1000 mm
Colour lichtgrau
Material Stahl
Product type Dachwanne
Degree of protection (IP) IPX1
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes