8MF1006-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 2000 x 600 mm, light gray, for standard empty enclosure, 8MF1006-2GS40

Order No.: 70P6778
EAN: 4001869543864
MPN:
8MF1006-2GS40
8MF10062GS40
Series: SIVACON
8MF1006-2GS40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
505.3216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
505.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.3216 €

Scaffold, 8MF1006-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 1000 mm, T: 600 mm, RAL 7035.

Technical specifications
Bauform rechteckig
Breite 1000 mm
Farbe lichtgrau
Geeignet für Standard Leergehäuse
Höhe 2000 mm
Material Stahl
Produkt-Art Gerüst
Tiefe 600 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes