8MF1006-2HN | Siemens
Rail, to improve the EMC, steel, (D) 600 mm, 8MF1006-2HN
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rail, 8MF1006-2HN, Siemens
SIVACON, bar for improving the EMC, Installation in the cabinet depth, EMC, T: 600 mm, zinc-plated.
Technical specifications
Version | zur Verbesserung der EMV | |
Material | Stahl | |
Product type | Schiene | |
Depth | 600 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |