8MF1006-2UE11-0A | Siemens

Roof plate, steel, (W x D) 600 mm x 600 mm, 8MF1006-2UE11-0A

Order No.: 70P6789
EAN: 4001869544830
MPN:
8MF1006-2UE11-0A
8MF10062UE110A
Series: SIVACON
8MF1006-2UE11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.4071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.4071 €

Roof plate, 8MF1006-2UE11-0A, Siemens

SIVACON, Roof, for corner cabinet IP55, T: 600 mm, zinc-plated.

Technical specifications
Width 600 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP55
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes