8MF1008-2HG12 | Siemens
Sliding rail, steel, (W x H x D) 40.9 x 43.4 x 800 mm, 8MF1008-2HG12
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sliding rail, 8MF1008-2HG12, Siemens
SIVACON, slide rail, for 19 Fixed mounting, T: 800 mm, zinc-plated.
Technical specifications
Width | 40.9 mm | |
Height | 43.4 mm | |
Material | Stahl | |
Product type | Gleitschiene | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |