8MF1008-2UB51-2 | Siemens

Base plate, rectangular, steel, (W x D) 1000 mm x 800 mm, 8MF1008-2UB51-2

Order No.: 70P6799
EAN: 4001869546698
MPN:
8MF1008-2UB51-2
8MF10082UB512
Series: SIVACON
8MF1008-2UB51-2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
167.3854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.3854 €

Base plate, 8MF1008-2UB51-2, Siemens

SIVACON, base, with side cable entry, T: 800 mm, W: 1000 mm, zinc-plated.

Technical specifications
Bauform rechteckig
Breite 1000 mm
Material Stahl
Produkt-Art Bodenplatte
Tiefe 800 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes