8MF1008-2UE11-0A | Siemens
Roof plate, steel, (W x D) 800 mm x 800 mm, 8MF1008-2UE11-0A
Unit Price (€ / pc.)
88.3694 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof plate, 8MF1008-2UE11-0A, Siemens
SIVACON, Roof, for corner cabinet IP55, T: 800 mm, zinc-plated.
Technical specifications
Width | 800 mm | |
Material | Stahl | |
Product type | Dachblech | |
Degree of protection (IP) | IP55 | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |