8MF1008-2VB | Siemens
Roof trough overhang, steel, (W x H x D) 49 x 30 x 800 mm, light gray, 8MF1008-2VB
Unit Price (€ / pc.)
77.4928 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof trough overhang, 8MF1008-2VB, Siemens
SIVACON, Roof tray rim, for cabinet side IPX1, T: 800 mm, RAL 7035.
Technical specifications
Width | 49 mm | |
Colour | lichtgrau | |
Height | 30 mm | |
Material | Stahl | |
Product type | Dachwannenüberstand | |
Degree of protection (IP) | IPX1 | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |