8MF1020-2AB00 | Siemens

Mounting plate, steel, galvanized, (W x H) 1000 x 2000 mm, for swing frame, 8MF1020-2AB00

Order No.: 70P6815
EAN: 4001869546445
MPN:
8MF1020-2AB00
8MF10202AB00
Series: SIVACON
Siemens
8MF1020-2AB00 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
86.1322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.1322 €

Mounting plate, 8MF1020-2AB00, Siemens

SIVACON, mounting plate, for swing frame, zinc-plated.

Technical specifications
Width 1000 mm
Suitable for swing frame
Height 2000 mm
Material steel, galvanized
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes