8MF1020-2CD17 | Siemens

Decorative panel, metal, (W x H x D) 1200 x 58 x 25 mm, petrol blue, 8MF1020-2CD17

Order No.: 70P6820
EAN: 4001869485942
MPN:
8MF1020-2CD17
8MF10202CD17
Series: SIVACON
8MF1020-2CD17 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
104.1488 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.1488 €

Trim panel, 8MF1020-2CD17, Siemens

SIVACON, trim strip, W: 1200 mm, above the door with Siemens logo, with cutout for indicator light right, Petrol.

Technical specifications
Width 1200 mm
Colour petrolblau
Height 58 mm
Material Metall
Product type Zierblende
Depth 25 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes