8MF1020-2CR | Siemens

Base, steel, (W x H) 1200 x 100 mm, light gray, 8MF1020-2CR

Order No.: 70P6821
EAN: 4001869538785
MPN:
8MF1020-2CR
8MF10202CR
Series: SIVACON
Siemens
8MF1020-2CR Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
143.0618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.0618 €

Base, 8MF1020-2CR, Siemens

SIVACON, Base, for cabinets with front and rear door, H: 100 mm, W: 1200 mm, RAL 7035.

Technical specifications
Width 1200 mm
Colour light gray
Height 100 mm
Material steel
Accessory Type base
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes