8MF1020-2UT14-4BA2 | Siemens

Door, rectangular, steel, (W x H) 1200 x 2000 mm, light gray, 8MF1020-2UT14-4BA2

Order No.: 70P6831
EAN: 4001869543079
MPN:
8MF1020-2UT14-4BA2
8MF10202UT144BA2
Series: SIVACON
8MF1020-2UT14-4BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
243.1765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
243.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.1765 €

Door, 8MF1020-2UT14-4BA2, Siemens

SIVACON, door, right, for the interior of the cabinet, H: 2000 mm, W: 1200 mm, RAL 7035, Protection class 1.

Technical specifications
Design rechteckig
Width 1200 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Tür
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes