8MF1020-2UW60-1C | Siemens

Side/back wall, closed, rectangular, steel, (W x H x D) 1200 x 2000 x 1200 mm, light gray, 8MF1020-2UW60-1C

Order No.: 70P6832
EAN: 4001869487465
MPN:
8MF1020-2UW60-1C
8MF10202UW601C
Series: SIVACON
8MF1020-2UW60-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
227.5637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
227.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.5637 €

Side/rear wall, 8MF1020-2UW60-1C, Siemens

SIVACON, side panel / rear panel, Closed, IP40, H: 2000 mm, W: 1200 mm, RAL 7035.

Technical specifications
Version geschlossen
Design rechteckig
Width 1200 mm
Colour lichtgrau
Height 2000 mm
Material Stahl
Product type Seiten-/Rückwand
Degree of protection (IP) IP40
Depth 1200 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes