8MF1020-2UW61-1C | Siemens
Side/back wall, closed, rectangular, steel, (W x H x D) 1200 x 2000 x 1200 mm, light gray, 8MF1020-2UW61-1C
Unit Price (€ / pc.)
242.2602 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side/rear wall, 8MF1020-2UW61-1C, Siemens
SIVACON, side panel / rear panel, Closed, IP55, H: 2000 mm, W: 1200 mm, RAL 7035.
Technical specifications
Version | geschlossen | |
Design | rechteckig | |
Width | 1200 mm | |
Colour | lichtgrau | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Seiten-/Rückwand | |
Degree of protection (IP) | IP55 | |
Depth | 1200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |