8MF1024-2UD10-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 1200 mm x 400 mm, 8MF1024-2UD10-0A

Order No.: 70P6838
EAN: 4001869486710
MPN:
8MF1024-2UD10-0A
8MF10242UD100A
Series: SIVACON
8MF1024-2UD10-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.5726 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.5726 €

Roof, 8MF1024-2UD10-0A, Siemens

SIVACON, Roof, Closed, IP40, W: 1200 mm, T: 400 mm, zinc-plated.

Technical specifications
Version geschlossen
Design rechteckig
Width 1200 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP40
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes