8MF1025-2UB42-0 | Siemens

Base plate, EMC, rectangular, steel, (W x D) 1200 mm x 500 mm, 8MF1025-2UB42-0

Order No.: 70P6848
EAN: 4001869547251
MPN:
8MF1025-2UB42-0
8MF10252UB420
Series: SIVACON
8MF1025-2UB42-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.2456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.2456 €

Base plate, 8MF1025-2UB42-0, Siemens

SIVACON, base, EMC, IP40, T: 500 mm, W: 1200 mm, zinc-plated.

Technical specifications
Version EMV
Design rechteckig
Width 1200 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP40
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes